Print Page
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.490 |
5+ | € 14.110 |
10+ | € 13.730 |
20+ | € 12.730 |
50+ | € 11.730 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590STPC
Order Code1972780
Product Range1590STP
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric39.2mm
External Width - Metric132.8mm
External Depth - Metric132.8mm
IP RatingIP54
Body ColourNatural
NEMA Rating-
External Height - Imperial1.54"
External Width - Imperial5.23"
External Depth - Imperial5.23"
Product Range1590STP
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Product Overview
1590STPC series octagon diecast aluminium enclosure in standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Machine screws secure lid into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
39.2mm
External Depth - Metric
132.8mm
Body Colour
Natural
External Height - Imperial
1.54"
External Depth - Imperial
5.23"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
132.8mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
5.23"
Product Range
1590STP
Configurable
Yes
Technical Docs (2)
Alternatives for 1590STPC
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27