Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590MS100
Order Code1876779
Product Range1590 Series Enclosure Screws
Also Known AsGTIN UPC EAN: 0623980778006
Technical Datasheet
12 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.270 |
5+ | € 7.940 |
10+ | € 7.600 |
20+ | € 7.230 |
50+ | € 6.850 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 8.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590MS100
Order Code1876779
Product Range1590 Series Enclosure Screws
Also Known AsGTIN UPC EAN: 0623980778006
Technical Datasheet
Accessory TypeScrews
Thread Size - Metric-
Thread Size - Imperial6-32
For Use WithHammond 1590 Aluminium Enclosures
Product Range1590 Series Enclosure Screws
SVHCNo SVHC (21-Jan-2025)
Product Overview
A pack of Philips head machine screws for use with Hammond 1590 series die cast aluminium alloy enclosures.
- Supplied in a pack of 100
Technical Specifications
Accessory Type
Screws
Thread Size - Imperial
6-32
Product Range
1590 Series Enclosure Screws
Thread Size - Metric
-
For Use With
Hammond 1590 Aluminium Enclosures
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 1590MS100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092533