Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1581H8
Order Code4306458
Product Range1581 Series
Also Known As623980997711
2 In Stock
Delivery in 28 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | € 92.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 92.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1581H8
Order Code4306458
Product Range1581 Series
Also Known As623980997711
No. of Outlets8Outlets
Supply Voltage VAC230V
Current Rating10A
Length - Metric419mm
External Width - Metric54mm
Cable Length - Metric-
Length - Imperial16.5"
External Width - Imperial2.13"
Cable Length - Imperial-
Product Range1581 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Outlets
8Outlets
Current Rating
10A
External Width - Metric
54mm
Length - Imperial
16.5"
Cable Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VAC
230V
Length - Metric
419mm
Cable Length - Metric
-
External Width - Imperial
2.13"
Product Range
1581 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.748