Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 49.240 |
5+ | € 43.610 |
10+ | € 40.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 49.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456KK4WHBU
Order Code3537080
Product Range1456
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric102mm
External Width - Metric254mm
External Depth - Metric259mm
IP RatingIP31
Body ColourBeige, Blue
NEMA Rating-
External Height - Imperial4.02"
External Width - Imperial10"
External Depth - Imperial10.2"
Product Range1456
ConfigurableNo
Product Overview
The 1456KK4WHBU is a 30° Sloped Console with aluminum body, beige 14-gauge aluminum top and blue 12-gauge aluminum case. Sold pre-assembled with a textured blue case and a choice of a contempra grey (beige) or a black top panel.
- 14" Wide top panel
Applications
Industrial
Contents
Sloped console, Self-adhesive rubber feet, Required hardware and Replacement screws.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
102mm
External Depth - Metric
259mm
Body Colour
Beige, Blue
External Height - Imperial
4.02"
External Depth - Imperial
10.2"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
254mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
10"
Product Range
1456
Configurable
No
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.82