Print Page
14 In Stock
4 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 37.620 |
5+ | € 33.440 |
10+ | € 31.690 |
20+ | € 31.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 37.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455Q1601BK
Order Code1511215
Product Range1455
Also Known AsGTIN UPC EAN: 0623980582825
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric51.5mm
External Width - Metric125mm
External Depth - Metric160mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial2.03"
External Width - Imperial4.92"
External Depth - Imperial6.3"
Product Range1455
ConfigurableYes
Product Overview
- Rugged clear anodised extruded aluminium body
- Suitable for housing PCBs or handheld applications
- PCBs mount horizontally into internal slots in body
- Removable large side to enable easy machining
- 2x anodised aluminium end panels
- Hardware and 4x self-adhesive rubber feet included
Technical Specifications
Enclosure Type
Small
External Height - Metric
51.5mm
External Depth - Metric
160mm
Body Colour
Black
External Height - Imperial
2.03"
External Depth - Imperial
6.3"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
125mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
1455
Configurable
Yes
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42