Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1421NP250
Order Code2786166
Product Range1421N Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1421NP250
Order Code2786166
Product Range1421N Series
Technical Datasheet
Accessory TypeClip Nut
Thread Size - Metric-
Thread Size - Imperial10-32
For Use WithNon-Threaded Rack Rails
Product Range1421N Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Accessory Type
Clip Nut
Thread Size - Imperial
10-32
Product Range
1421N Series
Thread Size - Metric
-
For Use With
Non-Threaded Rack Rails
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.097712