Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoDRS-DTH-50-80
Order Code4332349
Product RangeDRR-DTH
Technical Datasheet
94 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.440 |
5+ | € 12.570 |
10+ | € 11.700 |
20+ | € 11.060 |
50+ | € 10.150 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDRS-DTH-50-80
Order Code4332349
Product RangeDRR-DTH
Technical Datasheet
Product RangeDRR-DTH
Contact ConfigurationSPDT-CO
Switch MountingThrough Hole
Contact Current Max3A
Switching Voltage Max500VDC
Switching Power Max30W
Contact Resistance Max0.125ohm
Operate AT Min50AT
Operate AT Max80AT
SVHCNo SVHC (17-Dec-2014)
Product Overview
The DRR-DTH series Standard Changeover Reed Switch with a 39.67mm long x 5.33mm diameter glass envelope, capable high voltage and power switching up to 500VDC at 30W. It has minimum breakdown voltage of 1200VDC and available sensitivity range of 50 to 80AT. It is ideally suited for security, limit sensing, industrial, white goods and automotive applications. Hermetically sealed switch contacts are not affected by and have no effect on their external environment.
- 1GΩ Minimum insulation resistance
- <lt/>125mΩ Contact resistance
- Minimum breakdown voltage of 1200VDC
- Can be used as changeover or normally closed contact
- Capable of switching global mains voltage
- Zero operating power required for contact closure
Applications
Safety, Security, Commercial, Industrial
Technical Specifications
Product Range
DRR-DTH
Switch Mounting
Through Hole
Switching Voltage Max
500VDC
Contact Resistance Max
0.125ohm
Operate AT Max
80AT
Contact Configuration
SPDT-CO
Contact Current Max
3A
Switching Power Max
30W
Operate AT Min
50AT
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002