Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerH S MARSTON
Manufacturer Part No47DN-01000-A-200
Order Code738906
Technical Datasheet
Thermal Resistance1.7°C/W
Packages Cooled-
External Width - Metric80mm
External Height - Metric30mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial3.15"
External Height - Imperial1.18"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Range-
Alternatives for 47DN-01000-A-200
1 Product Found
Product Overview
The 47DN-01000-A-200 is a 100 x 80 x 30mm extruded range-3 Heat Sink made of aluminium with black anodized surface. This heat sink features 2 x 3.75mm diameter extruded holes, 70.5mm slot spacing long the base.
Applications
Aerospace, Defence, Military
Technical Specifications
Thermal Resistance
1.7°C/W
External Width - Metric
80mm
External Length - Metric
100mm
Heat Sink Material
Aluminium
External Height - Imperial
1.18"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
-
External Height - Metric
30mm
External Diameter - Metric
-
External Width - Imperial
3.15"
External Length - Imperial
3.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26