Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoPSU 600-2.6
Order Code3236803
Product RangePSU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,056.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2,056.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoPSU 600-2.6
Order Code3236803
Product RangePSU Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min-
Output Voltage Max600V
Output Current Min-
Output Current Max2.6A
Power Rating1.56kW
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Manufacturer Warranty-
Product RangePSU Series
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- 1560W programmable switching DC power supply
- C.V / C.C priority modes
- Adjustable voltage/current rise and fall time
- Series/ Parallel Connection
- High efficiency and high power density
- 1U height and 19”rack mount size
- USB, LAN, RS-232, RS-485, Analog Control
- GPIB, Isolated Analog Interface(Voltage Control/ Current Control)
Contents
Programmable switching DC power supply, CD-ROM x 1(User manual, Programming manual), Output terminal cover x 1, Analog connector plug kit x 1, Output terminal M8 bolt set(6V~60V model), Input terminal cover x 1, 1U Handle(RoHS), 1U Bracket(LEFT, RoHS), 1U Bracket(RIGHT, RoHS), Power Cord(10A) provided for certain regions only.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
-
Output Current Min
-
Power Rating
1.56kW
Supply Voltage Max
265VAC
Product Range
PSU Series
SVHC
No SVHC (10-Jun-2022)
No. of Outputs
1 Output
Output Voltage Max
600V
Output Current Max
2.6A
Supply Voltage Min
85VAC
Manufacturer Warranty
-
Plug Type
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.5