Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerGREENWICH INSTRUMENTS
Manufacturer Part NoGR281
Order Code1202099
Technical Datasheet
Memory TypeSRAM
Memory Size16Kbit
NVRAM Memory Configuration2K x 8bit
IC Interface TypeParallel
Access Time100ns
Memory Case StyleDIP
No. of Pins24Pins
Supply Voltage Min4.75V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Memory Type
SRAM
NVRAM Memory Configuration
2K x 8bit
Access Time
100ns
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
Memory Size
16Kbit
IC Interface Type
Parallel
Memory Case Style
DIP
Supply Voltage Min
4.75V
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003333