Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No78B02ST
Order Code4147678
Product Range78B Series
Technical Datasheet
792 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 9.090 |
| 5+ | € 6.250 |
| 10+ | € 6.050 |
| 20+ | € 5.550 |
| 50+ | € 4.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No78B02ST
Order Code4147678
Product Range78B Series
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleRaised Slide
Switch MountingThrough Hole
Contact ConfigurationSPST-NC
Contact Voltage DC Max30V
Contact Current DC Max150mA
Product Range78B Series
Switch TypeDIP Sealed
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
30V
Product Range
78B Series
SVHC
No SVHC (17-Jan-2022)
Switch Actuator Style
Raised Slide
Contact Configuration
SPST-NC
Contact Current DC Max
150mA
Switch Type
DIP Sealed
Technical Docs (1)
Alternatives for 78B02ST
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608