Print Page
58 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 9.200 |
| 5+ | € 7.800 |
| 10+ | € 7.150 |
| 20+ | € 6.440 |
| 50+ | € 5.730 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No76PSB04ST
Order Code9479139
Product Range76 Series
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StylePiano Key
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max30VDC
Contact Current DC Max150mA
Product Range76 Series
Switch TypeDIP Sealed
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
30VDC
Product Range
76 Series
Switch Actuator Style
Piano Key
Contact Configuration
SPST
Contact Current DC Max
150mA
Switch Type
DIP Sealed
Technical Docs (2)
Alternatives for 76PSB04ST
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001836