Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No607702/607703
Order Code1889181
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGRAYHILL
Manufacturer Part No607702/607703
Order Code1889181
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter-
Knob Material-
Knob / Dial StyleRound
Knob Diameter34mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
-
Knob Diameter
34mm
SVHC
No SVHC (17-Jan-2022)
Shaft Diameter
-
Knob / Dial Style
Round
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0186