Print Page
157 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 34.630 |
5+ | € 30.790 |
10+ | € 27.030 |
20+ | € 22.660 |
50+ | € 22.210 |
Price for:Each
Minimum: 1
Multiple: 1
€ 34.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No50D60-01-1-AJN
Order Code4147687
Product Range50 Series
Technical Datasheet
No. of Switch Positions6 Position
No. of Poles1 Pole
Angle of Throw60°
Contact Current AC Max150mA
Contact Voltage AC Max115V
Product Range50 Series
IlluminationNon Illuminated
Contact Current DC Max200mA
Contact Voltage DC Max28V
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Switch Positions
6 Position
Angle of Throw
60°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
1 Pole
Contact Current AC Max
150mA
Product Range
50 Series
Contact Current DC Max
200mA
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017463