Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.200 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGORILLA
Manufacturer Part No3044401
Order Code4690587
Technical Datasheet
Tape TypeDuct
Adhesive TypeDouble Thick Adhesive
Tape ColourBlack
Total Tape Thickness17 mil (0.43 mm)
Roll Length - Imperial29.5ft
Roll Length - Metric9m
Tape Width - Metric25.4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tape Type
Duct
Tape Colour
Black
Roll Length - Imperial
29.5ft
Tape Width - Metric
25.4mm
SVHC
No SVHC (21-Jan-2025)
Adhesive Type
Double Thick Adhesive
Total Tape Thickness
17 mil (0.43 mm)
Roll Length - Metric
9m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118