Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 83.830 |
5+ | € 66.430 |
10+ | € 65.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 83.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGIC
Manufacturer Part No69HDT0
Order Code2811522
Product RangeCrono
Technical Datasheet
Product RangeCrono
Timer FunctionsMultifunction
Time Min-
Time Max-
No. of Timing Ranges25Ranges
No. of Digits-
Timer Output1 Changeover Relay
Supply Voltage Max12VDC
Current Rating Nom-
Connection / TerminationScrew Terminals
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Precise time programming for Daily/Weekly/Pulse switching
- 25 ON/OFF programs
- Weekend Exclusion (FRI SAT or SAT SUN) and Weekly OFF programming
- LED Indication of Relay status
- 12/24 h display formats
- 6 Years Battery reserve
- Simple Reset & Manual override
- Settable DST & Keypad Lock Feature
Technical Specifications
Product Range
Crono
Time Min
-
No. of Timing Ranges
25Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
-
SVHC
No SVHC (07-Nov-2024)
Timer Functions
Multifunction
Time Max
-
No. of Digits
-
Supply Voltage Max
12VDC
Connection / Termination
Screw Terminals
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14