Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVCS-04
Order Code1006796
Product RangeVCS Series
Also Known As86534-000 , 83012-000
Technical Datasheet
30 In Stock
1,400 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.010 |
10+ | € 8.930 |
25+ | € 8.470 |
50+ | € 8.150 |
100+ | € 7.860 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVCS-04
Order Code1006796
Product RangeVCS Series
Also Known As86534-000 , 83012-000
Technical Datasheet
Operating Pressure Max-
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeVCS Series
SVHCBoric acid (14-Jun-2023)
Product Overview
The VCS-04 is a vertical compact Sensor with polypropylene body, black glass filled polypropylene housing and float, form-A SPST ruthenium contact. This VCS series top or bottom entry mounting sensor features high or low level sensing and reed switch reliability. Normally open or normally closed by float reversal. Suitable for water high or low Level, condensate level alarm, cooling systems, coolant level indication and chemical high or low level.
- Black cable
- Stripped cables connection
- Internal fitting
- 2 x 22AWG 16/0.2mm PVC insulated cable
- Wetted magnet
- N/C with float down operate mode
- 70°C Operating temperature
Applications
Sensing & Instrumentation, HVAC
Technical Specifications
Operating Pressure Max
-
Operating Temperature Max
70°C
SVHC
Boric acid (14-Jun-2023)
Operating Temperature Min
-30°C
Product Range
VCS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability