Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part NoXFTDDAL100
Order Code4751365
Product RangeXFT Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 589.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 589.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part NoXFTDDAL100
Order Code4751365
Product RangeXFT Series
Technical Datasheet
Sensor TypeUltrasonic Flowmeter
Flow Rate Min-
Flow Rate Max30l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Accuracy± 2%
Process Connection Size-
Process Connection Type-
Sensor MountingClamp Mount
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeXFT Series
Technical Specifications
Sensor Type
Ultrasonic Flowmeter
Flow Rate Max
30l/min
Operating Pressure Max
-
Supply Voltage Max
30VDC
Process Connection Size
-
Sensor Mounting
Clamp Mount
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
12VDC
Accuracy
± 2%
Process Connection Type
-
Operating Temperature Min
-10°C
Product Range
XFT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.435