Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.610 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part No6154200
Order Code4341048
Technical Datasheet
Socket TypeTorx
AF Size - Metric4.43mm
AF Size - Imperial-
Drive Size - Imperial1/2"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
6154200 is a screwdriver bit socket 1/2" for recessed short TX screws.
- Square drive as per DIN 3120 - C 12.5, ISO 1174, with ball retention groove
- Manually operated, with non-slip cross knurling, chrome-plated
- With pressed-in pin in GEDORE vanadium special steel, gun-metal finish
- 56mm total length, 23mm total width, 4.43mm tip size TX (recess)
- 23mm total height, 12.5mm drive connector square female (metric)
- 17.0mm tip length, 22.5mm insert Ø actuator, M4.5 - M5 screw size
- DIN 3120 – C 12.5, ISO 1174 standard
Technical Specifications
Socket Type
Torx
AF Size - Imperial
-
Product Range
-
AF Size - Metric
4.43mm
Drive Size - Imperial
1/2"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate