Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
6000670 is a combination spanner with same size each end. It is carefully forged and professionally machined. The offset ring ensures a better grip on deep-seated or inset nuts or bolts. Top-grade industrial quality for the hardest of continuous use.
- According to DIN 3113, Form A, ISO 3318, ISO 7738
- Sizes 5 and 5.5mm with hexagon ring, up from size 6mm with UD profile
- Chrome-vanadium steel 31CrV3, chrome-plated
- Ring: 10° offset from shaft, with UD profile for gentle transmission of force
- Overloading indicated by deformation
- 128mm total length, 19mm total width, 12mm total height
- 15° mouth position 1
Technical Specifications
AF Size - Metric
8mm
Length
128mm
SVHC
No SVHC (21-Jan-2025)
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate