Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part No1707736
Order Code4341012
Technical Datasheet
Socket TypeHex
AF Size - Metric2.5mm
AF Size - Imperial-
Drive Size - Imperial1/4"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
1707736 is a screwdriver bit socket 1/4" for in-hex screw.
- According to DIN 7422
- Square drive as per DIN 3120 - C 6.3, ISO 1174, with ball retention groove
- Hand operated, knurled for good grip, chrome-plated
- Tip manganese-phosphated, chrome-vanadium steel
- 28mm total length, 12mm total width, 6.3mm drive connector square female (metric)
- Chrome-vanadium steel material, chrome-plated surface
- 28.0mm working length, 12.0mm insert-Ø 1, 16.0mm tip length, 12mm insert Ø actuator
Technical Specifications
Socket Type
Hex
AF Size - Imperial
-
Product Range
-
AF Size - Metric
2.5mm
Drive Size - Imperial
1/4"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate