Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGE LIGHTING
Manufacturer Part No999441
Order Code3375573
Also Known AsGTIN UPC EAN: 43168999489
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGE LIGHTING
Manufacturer Part No999441
Order Code3375573
Also Known AsGTIN UPC EAN: 43168999489
Technical Datasheet
Supply Voltage240VAC
Average Bulb Life300h
Product Range-
SVHCTo Be Advised
Product Overview
PAR64 spotlight bulb which has applications in retail displays, museums, outdoor monuments, residential lighting and disco lighting.
Technical Specifications
Supply Voltage
240VAC
Product Range
-
Average Bulb Life
300h
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9