Print Page
472 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.945 |
37+ | € 0.888 |
112+ | € 0.819 |
300+ | € 0.770 |
750+ | € 0.699 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM8055-6-1-14-00-A
Order Code2924868
Product RangeSIM8055
Technical Datasheet
Memory / Card TypeNano SIM
Insert & Eject MechanismPush-Pull
Connector TypeNano SIM
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSIM8055
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SIM8055-6-1-14-00-A is a Nano SIM connector with innovative card detection switch. It features a normally open card detect (CD) C7 mechanism shares the space with contact 5 (C5). The circuit is closed once a nano SIM card is inserted. It comes with a locating peg as standard for PCB stability, and is packaged in a tape and reel format, enabling easy pick and place assembly. It offers one of the smallest footprints available on the market with card detect functionality (12.2mm length and 9.54mm width).
- Surface mount
- 1.35mm profile
- Polarised card stop
- Metallic Shell: Stainless Steel SUS301
- Voltage Rating: 30V Max
- Current Rating: 0.5A Max
- Durability: 5,000 cycles
Applications
Computer Hardware, Computers & Computer Peripherals, Smartphones, Telecommunications
Technical Specifications
Memory / Card Type
Nano SIM
Connector Type
Nano SIM
Contact Material
Phosphor Bronze
Product Range
SIM8055
Insert & Eject Mechanism
Push-Pull
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000531