Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFULLEON
Manufacturer Part No8500025FULL-0025X
Order Code3566197
Product RangeRoLP LX Wall Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 92.160 |
5+ | € 90.160 |
10+ | € 88.240 |
Price for:Each
Minimum: 1
Multiple: 1
€ 92.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFULLEON
Manufacturer Part No8500025FULL-0025X
Order Code3566197
Product RangeRoLP LX Wall Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC28V
Module Lens ColourRed
Visual Signal TypeFlashing
TonesMultiple Tones
IP / NEMA RatingIP65
Sound Pressure Level (SPL)102dBA
Lens Diameter-
External Height135mm
Connection Type-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeRoLP LX Wall Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
Multiple Tones
Sound Pressure Level (SPL)
102dBA
External Height
135mm
Operating Temperature Min
-25°C
Product Range
RoLP LX Wall Series
Supply Voltage VDC
28V
Visual Signal Type
Flashing
IP / NEMA Rating
IP65
Lens Diameter
-
Connection Type
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24