300 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.290 |
5+ | € 25.980 |
10+ | € 25.670 |
50+ | € 24.490 |
100+ | € 20.980 |
Product Information
Product Overview
The TTL-232R-5V is an USB to UART serial Converter Cable with +5V TTL level UART signal. The USB side of the cable is USB powered and USB 2.0 full speed compatible, the other side of the cable is terminated by a 6-way, 0.1", single-in-line (SIL) connector. The cable contains a small internal electronic circuit board, utilizing the FT232R, which is encapsulated into the USB connector end of the cable.
- 0.1" Pitch
- 24AWG Conductor
- Entire USB Protocol Handled by the Electronics in the Cable USB
- Connect Directly to a Microcontroller UART or I/O Pins
- 6-way Output provides Tx, Rx, RTS#, CTS#, VCC and GND (Audio Jack which provides only Tx, Rx, GND)
- Support for FT232R FTDIChip-ID™ Feature for Improved Security
- Low USB Bandwidth Consumption
- -40 to +85°C Operating Temperature Range
Applications
Computers & Computer Peripherals
Technical Specifications
USB to 5V TTL Converter
FTDI VDRIVE2 & VMUSIC2 Application Modules
USB Type A to SIP 6 Pin
FT232R
5.9ft
No SVHC (21-Jan-2025)
USB to Serial Cable
3Mbaud
On-board FT232RQ, Fully Assisted Hardware, Internal EEPROM, UART Support, UHCI/OHCI/EHCI Compatible
1.8m
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate