Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 37.500 |
| 5+ | € 32.810 |
| 10+ | € 27.190 |
| 50+ | € 24.380 |
| 100+ | € 22.500 |
Product Information
Product Overview
The TTL-232R-AJ is an USB to TTL serial UART Converter Cable incorporating USB to Serial UART interface IC device which handles all the USB signalling and protocols. The cables provide a fast, simple way to connect devices with a TTL level serial interface to USB. Each TTL-232R cable contains a small internal electronic circuit board which is encapsulated into the USB connector end of the cable. The other end of the cable comes with a selection of different connectors supporting various applications.
- Supports a data transfer rate up to 3Mbaud
- Used to create a security or password protected file transfer access using the cable
- USB to UART cable with +3.3V TTL level UART signals
Applications
Industrial, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB to 5V TTL Converter
3.5mm Audio Jack
1.8m
-
3Mbaud
FT232R
5.9ft
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate