Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORGE
Manufacturer Part NoFN1-0562B380SGW
Order Code4382188
Product RangeFN1-056XX0SGW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.920 |
10+ | € 4.570 |
25+ | € 4.220 |
50+ | € 3.920 |
100+ | € 3.620 |
500+ | € 3.320 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORGE
Manufacturer Part NoFN1-0562B380SGW
Order Code4382188
Product RangeFN1-056XX0SGW Series
Technical Datasheet
LED ColourBlue
Forward Current If20mA
Forward Voltage2.7V
Luminous Intensity110mcd
No. of Digits / Alpha1
Character Size14.2mm
Common ConnectionCommon Anode
Product RangeFN1-056XX0SGW Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
LED Colour
Blue
Forward Voltage
2.7V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (07-Jul-2017)
Forward Current If
20mA
Luminous Intensity
110mcd
Character Size
14.2mm
Product Range
FN1-056XX0SGW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002