Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerFLUKE
Manufacturer Part NoPTI120
Order Code3051918
Technical Datasheet
Temperature Min-20°C
Temperature Max150°C
IR Focus Distance Min228mm
Image Capture Frequency9Hz
Product Range-
Product Overview
Fluke PTi120 pocket thermal imager is a rugged easy-to-use thermal imager for electrical and industrial inspecting. Use it to quickly scan electrical equipment, pumps, motors, building systems, HVAC, and process control equipment for hot spots and cold spots that can indicate early signs of trouble.
- Continuous touchscreen IR-Fusion, slide your finger across the screen to adjust the setting
- Automatically organise and file thermal images with
- Fluke Connect Asset Tagging
- Fully radiometric thermal imager with 120x90 infrared resolution
- 3.5" LCD touchscreen display for easy troubleshooting
- Six colour palettes
- Can withstand drop up to 1m
- Rechargeable li-ion battery
- IP54 rated
- Temp. measurement range: -20°C to +150°C
Applications
Test & Measurement
Contents
Infrared camera, USB cable, soft transport bag and adjustable lanyard.
Technical Specifications
Temperature Min
-20°C
IR Focus Distance Min
228mm
Product Range
-
Temperature Max
150°C
Image Capture Frequency
9Hz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.515281
UN Hazard Code:3481