Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 387.160 |
5+ | € 370.330 |
10+ | € 350.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 387.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE I800
Order Code2422945
Meter Side Connector4mm Right Angle Banana Plug, Shrouded
Probe Side ConnectorCurrent Clamp
Current Range Max800A
Current Range Min100mA
Product Range-
Product Overview
FLUKE I800 is a 800A RMS AC current clamp probe designed for use with multimeters, recorders and safety testers for accurate non-intrusive AC current measurement. It extends the current measuring capability of a digital multimeter to 800A AC. It is compatible with digital multimeters that accepts shrouded 4mm (0.16-inch) banana plugs and has an AC milliamp range.
- Measures AC current from 100 mA to 800 A rms
- 30Hz to 10kHz frequency range
- CAT III 600V rating
- Accepts up to 54mm (2.1") diameter conductor size
- 1000:1 conversion factor for easy calculation
- Rugged positive action design
- One year warranty
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Meter Side Connector
4mm Right Angle Banana Plug, Shrouded
Current Range Max
800A
For Use With
Fluke Multimeters, Recorders, Power Analyzers, Safety Testers
Probe Side Connector
Current Clamp
Current Range Min
100mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.263254