Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE-721EX-1601
Order Code2563346
Product Range721Ex Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-721EX-1601
Order Code2563346
Product Range721Ex Series
Technical Datasheet
Calibration TypePressure
External Height200mm
External Width110mm
External Depth58mm
Accuracy0.025%
Weight539g
Operating Temperature Min-10°C
Operating Temperature Max45°C
Product Range721Ex Series
Product Overview
The FLUKE-721EX-1601 is a precision pressure calibrator. This precision pressure calibrator with dual isolated pressure sensor is an ideal tool for gas custody transfer applications allows user to take simultaneous static and differential pressure measurements with a single tool. The FLUKE-721EX-1601 can be configured by selecting either a 16PSI (1.1bar) low pressure sensor and 100PSI (6.9bar).
- Intrinsically safe IECEx and Atex Ex ia IIB T3 Gb (zone 1) rated
- Two isolated, stainless steel, pressure sensors with 0.025% accuracy
- Switch test on both pressure inputs
- Pressure displayed in the user’s choice of 19 engineering units
- Pt100 RTD input for temperature measurement
- Measures 4mA to 20mA signals
- Large backlit graphic display can display up to three inputs simultaneously
- Store five instrument setups for recall and use
- Operating temperature range from -10°C to +45°C
- Dimension is 7.9" X 4.3" X 2.3" & weight is 0.539Kg
Applications
Test & Measurement
Contents
Precision pressure calibrator, Soft case, Four (4) AA batteries, Manual, Traceable calibration certificate, Test leads.
Technical Specifications
Calibration Type
Pressure
External Width
110mm
Accuracy
0.025%
Operating Temperature Min
-10°C
Product Range
721Ex Series
External Height
200mm
External Depth
58mm
Weight
539g
Operating Temperature Max
45°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.15