Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE 6500-2 UK BASIC KIT
Order Code2396515
Product Range6500-2 Series
Technical Datasheet
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 6500-2 UK BASIC KIT
Order Code2396515
Product Range6500-2 Series
Technical Datasheet
Insulation Testing Voltage250V
Earth Bond Test Current200mA, 25A
Touch Leakage Measuring Range0.5 mA to 1.9 mA
PC InterfaceUSB
Flash Test-
External Height114mm
External Width275mm
External Depth200mm
Weight3.13kg
Product Range6500-2 Series
SVHCNo SVHC (15-Jun-2015)
Alternatives for FLUKE 6500-2 UK BASIC KIT
1 Product Found
Product Overview
The Fluke-6500-2 PAT tester is a lightweight, compact, one-touch solution with redesigned auto-test capabilities to enable you to work faster without compromising safety. This kit comprises extras to certify after testing including labels.
- Pre-set & user-definable tests from a single button
- Dedicated key for each test for one-touch testing
- Large backlit display for easy reading
- Single mains socket for appliance connection
- IEC socket for easy mains/extension lead testing
- Detachable test leads for quick replacement
- Integral carrying handle
- USB port for printing
- Integral QWERTY keyboard
- USB flash drive capability for storage & PC transfer
- Large backlit graphic display
- Pre-set, auto-test sequences for user convenience
- Integral site, location and description codes for faster data processing
- Memory review facility for more on-site control
Contents
Fluke 6500-2 PAT Tester, PASS560R appliance pass labels, EXTL100 extention lead test adaptor, DMS 0702/PAT appliance tester software
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Insulation Testing Voltage
250V
Touch Leakage Measuring Range
0.5 mA to 1.9 mA
Flash Test
-
External Width
275mm
Weight
3.13kg
SVHC
No SVHC (15-Jun-2015)
Earth Bond Test Current
200mA, 25A
PC Interface
USB
External Height
114mm
External Depth
200mm
Product Range
6500-2 Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.18