Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE 6500-2-DE
Order Code2396513
Product Range6500-2 Series
Technical Datasheet
4 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,251.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2,251.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 6500-2-DE
Order Code2396513
Product Range6500-2 Series
Technical Datasheet
Insulation Testing Voltage250V
Earth Bond Test Current200mA, 25A
Touch Leakage Measuring Range0.5 mA to 1.9 mA
PC InterfaceUSB
Flash Test-
External Height114mm
External Width275mm
External Depth200mm
Weight3.13kg
Product Range6500-2 Series
Product Overview
FLUKE 6500-2-DE is a PAT tester(Euro). It is a low weight, small size, one-touch solution with redesigned auto-test capabilities to help you increase the number of portable appliance tests completed each day. The 6500-2 is designed to enable you to work faster without compromising test results.
- Dedicated key for each test for ‘one-touch’ testing
- Complies with the new standards BS EN 50678 and BS EN 50699
- Pre-set pass/fail levels to save time
- Large backlit display for easy reading
- Single mains socket for appliances, separate IEC socket for easy mains/extension lead testing
- Integral carrying handle and integral QWERTY keyboard for rapid data entry
- Additional USB memory capability for back-up data storage and transfer to PC
- Large backlit graphics display
- Memory review facility for more on-site control
- Integral site, location and description codes for faster data processing
Contents
Fluke 6500-2 portable appliance tester, Quick reference guide, Hard carrying case, Test lead, Test probe, Crocodile clip, Mains cord, USB stick, USB cable.
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Insulation Testing Voltage
250V
Touch Leakage Measuring Range
0.5 mA to 1.9 mA
Flash Test
-
External Width
275mm
Weight
3.13kg
SVHC
No SVHC (15-Jun-2015)
Earth Bond Test Current
200mA, 25A
PC Interface
USB
External Height
114mm
External Depth
200mm
Product Range
6500-2 Series
Technical Docs (1)
Alternatives for FLUKE 6500-2-DE
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.59