Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,439.000 |
Product Information
Product Overview
FLUKE 6200-2-DE is a portable appliance tester (Euro). It is a low weight, small size, one-touch solution with redesigned auto-test capabilities to help you increase the number of portable appliance tests completed each day. The 6200-2 DE is designed to enable you to work faster without compromising safety – yours or your customer’s.
- Dedicated key for each test for ‘one-touch’ testing
- Complies with the new standards BS EN 50678 and BS EN 50699
- Pre-set pass/fail levels to save time
- Large backlit display for easy reading
- Separate IEC socket for easy mains/extension lead testing
- Single mains socket for appliance connection
- Detachable test leads for quick field replacement
- Integral carrying handle
- USB port for data transfer
Contents
Fluke 6200-2 portable appliance tester, User's manual on CD, Quick reference guide, Hard carrying case, Test lead, Test probe, Crocodile clip, Mains cord.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
500V
0mA to 1.999mA
-
275mm
3.13kg
No SVHC (15-Jun-2015)
200mA, 25A
USB
114mm
200mm
6200-2 Series
Technical Docs (2)
Alternatives for FLUKE 6200-2-DE
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate