Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 148.350 |
Product Information
Product Overview
17XX-CLAMP-ADPT-2V8 is a BNC adapter for 2.8V clamps. Compatible with current clamps featuring an output maximum of 2.8 V AC/DC, this BNC adapter allows the connection of AC or DC clamps to 17XX multimeters. In addition, this adapter consists of a cable with a plug that fits 17XX multimeters and a female BNC connector, allowing other current clamps connections with mV/A outputs.
- 18cm long cable with 17XX connector and BNC connector
- For current clamps featuring a maximum output of 2.8V
- Scale factor set in the instrument as mV/A
- mV/A conversion for 17XX instruments
- Current measurement using iron cored current transformers
- Enables DC current measurements, DC power with instrument
- Female BNC connector
- Internal conductor protection, label indicating adapter type
- CAT IV, 600V and CATIII 1000V rating according to IEC61010-2-30 appendix 2
- Dimension is 177.8 x 15.75 x 15.75mm
Contents
BNC adapter, Instruction sheet, One-year warranty.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
17xx Clamp Adapter to BNC Jack Adapter
-
Fluke 17xx Series Power Quality Analyzers
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate