Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 264.180 |
Product Information
Product Overview
IntelliTone Pro 200 Probe for use with the IntelliTone™ Pro 200 LAN Toner. IntelliTone Pro is the first toner and probe to offer digital and analogue toning all in one tool. That means it’s equipped with the most powerful cable location and verification technologies for any work environment – even active networks. Eliminates confusion over cable location; decisively rejects noise and false signals Locates the correct cable bundle Isolates a cable within the bundle, despite cable bleed Verifies twisted-pair installation with visual end-to-end continuity test (opens, shorts and reversed pairs) Identifies individual wire pairs with new SmartTone™ analogue toning Simplifies signal interpretation in noisy environments with multiple LED indicators.
- Thumbwheel switch, volume control wheel
- (8) LED indicators, synch LED indicator
- Detect IntelliTone digital signal for locate, isolate and CableMap detects analogue SmartTone signal
- Dimension is 22.2cm x 4.8cm x 3.2cm
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront.
Technical Specifications
Toner Probe
222mm
32mm
No SVHC (21-Jan-2025)
-
48mm
IntelliTone Pro 200 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate