Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE CALIBRATION
Manufacturer Part No2700G-G20M
Order Code2888727
Product Range2700G Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No2700G-G20M
Order Code2888727
Product Range2700G Series
Technical Datasheet
Calibration TypePressure
External Height127mm
External Width114mm
External Depth37mm
Accuracy0.02% Full Scale
Weight1.22lb
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range2700G Series
SVHCTo Be Advised
Product Overview
Economical pressure gauge for calibrating pressure measurement in devices such as pressure gauges, transmitters, transducers and switches. In addition it can be used as a check standard or to provide process measurements with data logging.
- Range is 0 to 3000psi (0 to 20MPa)
- 0.1 psi/ 0.01 bar resolution, 10000psi /70Mpa burst pressure
- 5-1/2 digits display
- 20 segment bar graph
- Powered by 3 AA alkaline batteries
- Can combined with the Fluke Calibration P5500 series of comparison test pumps
Applications
Test & Measurement
Contents
Pressure gauge, Manual on CD-ROM in 14 languages, Calibration certificate, 1/4 NPT female to 1/4 BSP male adapter, 1/4 NPT female to M20X1.5 adapter, Universal ac power supply, USB communication cable.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Calibration Type
Pressure
External Width
114mm
Accuracy
0.02% Full Scale
Operating Temperature Min
0°C
Product Range
2700G Series
External Height
127mm
External Depth
37mm
Weight
1.22lb
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.297