Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 183.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 183.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLIR
Manufacturer Part NoT300772ACC
Order Code4629236
Technical Datasheet
Accessory TypeBattery Charger with Power Supply
For Use WithTeledyne FLIR Ex Pro-Series Thermal Cameras
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
T300772ACC is a battery charger including power supply(P/N T911630 (with USB-C)).
- AC operation of 90–264VAC, 50/60Hz
- 5.0VDC, 2.1A output
- 10.5W power
- Operating temperature range +10°C to +35°C (+50°F to +95°F)
- Battery charger size (L × W × H) 82.0 × 56.0 × 64.0mm (3.2 × 2.2 × 2.5")
Technical Specifications
Accessory Type
Battery Charger with Power Supply
Product Range
-
For Use With
Teledyne FLIR Ex Pro-Series Thermal Cameras
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38