Product Information
Product Overview
The FLIR E4 Compact Thermal Imaging Camera assists professionals and DIY-ers alike in spotting hidden electrical, roofing and plumbing issues, so repairs can be made quickly and affordably. Using advanced, patented MSX Technology, the FLIR E4 provides enhanced, high-resolution radiometric images, which can help identify overheated circuits, hot and cold zones, condensation, moisture damage and much more. Simply aim, click and shoot with your FLIR E4. Use the free FLIR Tools reporting software to review images, analyze the data and generate detailed reports for companies, clients or prospective homeowners. Featuring Iron, Rainbow and Gray color palettes and centerspot measurement mode. The FLIR E4 comes with a hard transport case, Li-Ion rechargeable battery, Universal power supply/charger with four plugs, external battery charger, USB cable, FLIR Tools software for PC and Mac OS and a User manual.
- 80x60 IR Resolution, Measurement modes include Center Spot and Area Box
- Rugged & lightweight; Intuitive on-screen menus & Ergonomic on-camera buttons allow for one-handed operation
- Captures/Stores Thermal, Visual and MSX images with each pull of the trigger. Radiometric JPEGs retain all temperature data within the thermal images
- Quick-release Li-ion rechargeable battery
- 2% or 2° C Accuracy and -4° F to 482° F (-20° C to 250° C) Temperature Range
Technical Specifications
-20°C
80 x 60
45° x 34°
9Hz
EX Series
250°C
0.15°C
1.6ft
2 Years
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate