Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLEXXON
Manufacturer Part NoFUUP008GME-XS00
Order Code4378909
Product RangeX-Mask Series
Technical Datasheet
5 In Stock
5 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 37.660 |
5+ | € 36.240 |
10+ | € 34.810 |
50+ | € 32.850 |
100+ | € 32.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 37.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFUUP008GME-XS00
Order Code4378909
Product RangeX-Mask Series
Technical Datasheet
Memory Capacity8GB
USB SpecificationUSB 2.0
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeX-Mask Series
SVHCTo Be Advised
Technical Specifications
Memory Capacity
8GB
Supply Voltage Nom
5V
Operating Temperature Max
85°C
SVHC
To Be Advised
USB Specification
USB 2.0
Operating Temperature Min
-40°C
Product Range
X-Mask Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001