Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLEXXON
Manufacturer Part NoFUUP064GTTE7-033-10
Order Code4378903
Product RangeFxU3 I Series
Technical Datasheet
56 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 94.050 |
| 5+ | € 90.370 |
| 10+ | € 86.680 |
| 50+ | € 81.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 94.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFUUP064GTTE7-033-10
Order Code4378903
Product RangeFxU3 I Series
Technical Datasheet
Memory Capacity64GB
USB SpecificationUSB 3.0
Supply Voltage Nom1.1V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFxU3 I Series
SVHCTo Be Advised
Technical Specifications
Memory Capacity
64GB
Supply Voltage Nom
1.1V
Operating Temperature Max
85°C
SVHC
To Be Advised
USB Specification
USB 3.0
Operating Temperature Min
-40°C
Product Range
FxU3 I Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001