Print Page
Image is for illustrative purposes only. Please refer to product description.
18,920 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.980 |
10+ | € 1.500 |
25+ | € 1.290 |
50+ | € 1.110 |
100+ | € 1.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSKK 56
Order Code1892348
Technical Datasheet
Thermal Resistance63°C/W
Packages CooledTO-5
External Width - Metric-
External Height - Metric9mm
External Length - Metric-
External Diameter - Metric12.7mm
Heat Sink MaterialAluminium
External Width - Imperial-
External Height - Imperial0.35"
External Length - Imperial-
External Diameter - Imperial0.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SKK 56 is a 9mm small clip-on Heat Sink made of aluminium and etched surface. This SKK series heat sink suitable for use with TO 5 transistor.
Applications
Industrial
Technical Specifications
Thermal Resistance
63°C/W
External Width - Metric
-
External Length - Metric
-
Heat Sink Material
Aluminium
External Height - Imperial
0.35"
External Diameter - Imperial
0.5"
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-5
External Height - Metric
9mm
External Diameter - Metric
12.7mm
External Width - Imperial
-
External Length - Imperial
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00082