Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 95 25 TO 220
Order Code4621554
Technical Datasheet
826 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.010 |
10+ | € 1.520 |
25+ | € 1.320 |
50+ | € 1.230 |
100+ | € 1.150 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 95 25 TO 220
Order Code4621554
Technical Datasheet
Thermal Resistance36°C/W
Packages CooledTO-220
External Width - Metric25mm
External Height - Metric25mm
External Length - Metric6.5mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.98"
External Height - Imperial0.98"
External Length - Imperial0.26"
External Diameter - Imperial-
Product Range-
Product Overview
The SK 95/25SA from Fisher Elektronik is an extruded heatsink for PCB mounting. Heatsink dimension is 25mm x 12.6mm x 6.5mm (L x W x H).
- Thermal resistance is 36°C/W
- Surface is black anodised
- Material is aluminium
Applications
Industrial
Technical Specifications
Thermal Resistance
36°C/W
External Width - Metric
25mm
External Length - Metric
6.5mm
Heat Sink Material
Aluminium
External Height - Imperial
0.98"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-220
External Height - Metric
25mm
External Diameter - Metric
-
External Width - Imperial
0.98"
External Length - Imperial
0.26"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635