Print Page
Image is for illustrative purposes only. Please refer to product description.
1,438 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 38.880 |
5+ | € 34.170 |
10+ | € 28.190 |
20+ | € 24.120 |
50+ | € 23.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 38.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 89/150 SA
Order Code4621499
Technical Datasheet
Thermal Resistance0.7°C/W
Packages Cooled-
External Width - Metric80mm
External Height - Metric78.6mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial3.15"
External Height - Imperial3.09"
External Length - Imperial5.91"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SK 89/150 SA is a 80 x 78.6 x 150mm standard extruded Heat Sink with guide way for cover plates or blanks and made of aluminium with black anodized surface. This SK 89 series standard extruded heat sink suitable for use with SSR 1 and SSR 2 devices.
- 6mm Plate thickness
Applications
Industrial
Technical Specifications
Thermal Resistance
0.7°C/W
External Width - Metric
80mm
External Length - Metric
150mm
Heat Sink Material
Aluminium
External Height - Imperial
3.09"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
78.6mm
External Diameter - Metric
-
External Width - Imperial
3.15"
External Length - Imperial
5.91"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.004