Print Page
Image is for illustrative purposes only. Please refer to product description.
590 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 40.590 |
5+ | € 35.680 |
10+ | € 29.440 |
20+ | € 27.380 |
50+ | € 26.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 40.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 85/100 SA
Order Code4621864
Technical Datasheet
Thermal Resistance0.9°C/W
Packages Cooled-
External Width - Metric160mm
External Height - Metric40mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial6.3"
External Height - Imperial1.57"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SK 85/100 SA is a 100mm standard extruded Heat Sink with aluminium, black anodised, 1.35 to 0.6K/W thermal resistance.
Applications
HVAC
Technical Specifications
Thermal Resistance
0.9°C/W
External Width - Metric
160mm
External Length - Metric
100mm
Heat Sink Material
Aluminium
External Height - Imperial
1.57"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
40mm
External Diameter - Metric
-
External Width - Imperial
6.3"
External Length - Imperial
3.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.912