Print Page
Image is for illustrative purposes only. Please refer to product description.
205 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.260 |
5+ | € 9.080 |
10+ | € 8.530 |
20+ | € 7.540 |
50+ | € 6.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 81/ 75 SA
Order Code1211716
Technical Datasheet
Thermal Resistance2.5°C/W
Packages Cooled-
External Width - Metric100mm
External Height - Metric15mm
External Length - Metric75mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial3.94"
External Height - Imperial0.59"
External Length - Imperial2.95"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SK 81/ 75 SA is a 100 x 15 x 75mm extruded Heat Sink made of aluminium with black anodized surface.
- 4mm Plate thickness
Applications
Industrial
Technical Specifications
Thermal Resistance
2.5°C/W
External Width - Metric
100mm
External Length - Metric
75mm
Heat Sink Material
Aluminium
External Height - Imperial
0.59"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
15mm
External Diameter - Metric
-
External Width - Imperial
3.94"
External Length - Imperial
2.95"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163293