Print Page
Image is for illustrative purposes only. Please refer to product description.
83 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.970 |
10+ | € 2.740 |
25+ | € 2.560 |
50+ | € 2.210 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 693 25 SA
Order Code4078465
Technical Datasheet
Thermal Resistance16.75K/W
Packages Cooled-
External Width - Metric15mm
External Height - Metric10mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial0.59"
External Height - Imperial0.39"
External Length - Imperial0.98"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
16.75K/W
External Width - Metric
15mm
External Length - Metric
25mm
Heat Sink Material
-
External Height - Imperial
0.39"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
0.59"
External Length - Imperial
0.98"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005725