Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.340 |
5+ | € 17.880 |
10+ | € 14.750 |
20+ | € 13.720 |
50+ | € 13.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 589 150
Order Code1892342
Technical Datasheet
Thermal Resistance-
Packages CooledTO-3P, TO-218, TO-220, TO-247, TO-248
External Width - Metric33mm
External Height - Metric66.5mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.3"
External Height - Imperial2.62"
External Length - Imperial5.91"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SK 589 150 is an extruded Heat Sink for lock-in retaining spring profile-pressed threads THFU 1-6.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
-
External Width - Metric
33mm
External Length - Metric
150mm
Heat Sink Material
Aluminium
External Height - Imperial
2.62"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-3P, TO-218, TO-220, TO-247, TO-248
External Height - Metric
66.5mm
External Diameter - Metric
-
External Width - Imperial
1.3"
External Length - Imperial
5.91"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.395675