Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 570 50 SA
Order Code1850075
Technical Datasheet
Product Range-
For Use WithIC Design LEDs
Heat Sink MaterialAluminium
Thermal Resistance2.3°C/W
External Height50mm
External Diameter70mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SK 570 50 SA is a 50mm Heat Sink made of aluminium with black anodized surface. This SK 570 series heat sink comes with adapter plate and attached to recommended devices using thermal conductive adhesives and foils. It is suitable for use with IC design LED.
Applications
Industrial
Technical Specifications
Product Range
-
Heat Sink Material
Aluminium
External Height
50mm
SVHC
No SVHC (17-Jan-2023)
For Use With
IC Design LEDs
Thermal Resistance
2.3°C/W
External Diameter
70mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36