Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 409/25,4 STS
Order Code4621293
Technical Datasheet
1,075 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.870 |
10+ | € 3.360 |
25+ | € 3.140 |
50+ | € 2.960 |
100+ | € 2.430 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 409/25,4 STS
Order Code4621293
Technical Datasheet
Thermal Resistance8.2°C/W
Packages CooledTO-3P, TO-220
External Width - Metric45mm
External Height - Metric25.4mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.77"
External Height - Imperial1"
External Length - Imperial0.5"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SK 409/25,4 STS from Fisher Elektronik is an extruded heatsink with solder pins for PCB mounting. Heatsink dimension is 25.4mm x 45mm x 12.7mm (L x W x H).
- Suitable for TO-3P, TO-220 packages
- Features screw mounting
- Thermal resistance is 8.2°C/W
- Surface is black anodised
- Material is aluminium
Applications
Industrial
Technical Specifications
Thermal Resistance
8.2°C/W
External Width - Metric
45mm
External Length - Metric
12.7mm
Heat Sink Material
Aluminium
External Height - Imperial
1"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-3P, TO-220
External Height - Metric
25.4mm
External Diameter - Metric
-
External Width - Imperial
1.77"
External Length - Imperial
0.5"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014