Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 145/25 STS-220
Order Code4621402
Technical Datasheet
2,494 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.940 |
10+ | € 2.720 |
25+ | € 2.540 |
50+ | € 2.390 |
100+ | € 1.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 145/25 STS-220
Order Code4621402
Technical Datasheet
Thermal Resistance13.5°C/W
Packages CooledTO-218, TO-220, TO-247, TO-248
External Width - Metric29mm
External Height - Metric25mm
External Length - Metric12mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.14"
External Height - Imperial0.98"
External Length - Imperial0.47"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SK 145/25 STS-220 is a 25mm extruded Heat Sink with aluminium, solder pins, black anodised, 13.5K/W thermal resistance. This heat sink features PCB-mounting, transistor screw mounting for semiconductor.
Applications
HVAC
Technical Specifications
Thermal Resistance
13.5°C/W
External Width - Metric
29mm
External Length - Metric
12mm
Heat Sink Material
Aluminium
External Height - Imperial
0.98"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-218, TO-220, TO-247, TO-248
External Height - Metric
25mm
External Diameter - Metric
-
External Width - Imperial
1.14"
External Length - Imperial
0.47"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01